+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-15B

Diode: TVS; 16.6V; 186A; bidirectional; R6; 5kW; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-15B
TME Symbol:
BZW50-15B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
15V
Breakdown voltage
16.6V
Max. forward impulse current
186A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
Ammo Pack
Gross weight2.177 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-15B
1 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs