+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-27B

Diode: TVS; 30V; 103A; bidirectional; R6; 5kW; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-27B
TME Symbol:
BZW50-27B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
27V
Breakdown voltage
30V
Max. forward impulse current
103A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
Ammo Pack
Gross weight2.19 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-27B
189 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs