+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-39

Diode: TVS; 5kW; 43.3V; 72A; unidirectional; R6; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-39
TME Symbol:
BZW50-39

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
39V
Breakdown voltage
43.3V
Max. forward impulse current
72A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight2.192 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-39
200 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.95 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 15 pcs - 1.83 EURGross price for quantities from 15 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs