+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-68B

Diode: TVS; 75.6V; 41A; bidirectional; R6; 5kW; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-68B
TME Symbol:
BZW50-68B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
68V
Breakdown voltage
75.6V
Max. forward impulse current
41A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
reel, tape
Gross weight2.2 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-68B
0 in TME stock
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 15 pcs - 1.67 EURGross price for quantities from 15 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.57 EURGross price for quantities from 25 pcs - 1.57 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs