You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3240094 PHOENIX CONTACT - Tip ring

Tip: ring; M5; 16mm2; non-insulated; silver; 110°C

Manufacturer part number:
3240094

Alternative designations: C-RC 16/M5 DIN

TME Symbol:
C-RC16/M5DIN

PHOENIX CONTACT - logo

Specification

Manufacturer
PHOENIX CONTACT
Type of tip
ring
Hole for screw
M5
Wire cross-section
16mm2
Connector variant
non-insulated
Colour
silver
Operating temperature
110°C
Gross weight3.74 g
Certificates
EAN code4046356453110
See other products in this category: Non-insulated terminals PHOENIX CONTACT,
*
3240094
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 100 pcs