+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14D32N-C3A

Encoder: incremental; bottom,plug-in; 8imp/revol; Pos: 32; 5VDC

NEW

Manufacturer: Same Sky®

Manufacturer part number:
C14D32N-C3A
TME Symbol:
C14D32N-C3A

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
bottom, plug-in
Resolution
8imp/revol.
Number of positions
32
Mechanical durability
1000000 cycles
Operating voltage
5V DC
Max. operating current
40mA
Operating temperature
-10...70°C
Shaft length
17.5mm
Shaft diameter
6.35mm
Body dimensions
14x19x6.7mm
Encoders features
IP65
Shaft material
metal
Gross weight12.5 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
C14D32N-C3A
0 in TME stock
Net price for quantities from 250 pcs - 97.99 EURGross price for quantities from 250 pcs - 97.99 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.