+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C200HW-PD025

Automation module: mains; C200H; 24VDC; 40W


Manufacturer: OMRON

Manufacturer part number:
C200HW-PD025
TME Symbol:
C200HW-PD025

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
C200H
Output power
40W
Supply voltage
  • 24V DC
Gross weight794 g
Certificates
EAN code4547648198905
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
C200HW-PD025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order