+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C20AKGR5220AASK

Capacitor: polypropylene; 550VAC; Ø65x117mm; 22uF; ±10%; 40A; 2.1mΩ

Manufacturer: KEMET

Manufacturer part number:
C20AKGR5220AASK
TME Symbol:
C20AKGR5220AASK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
550V AC, 1.28kV DC
Body dimensions
Ø65x117mm
Capacitance
22µF
Tolerance
±10%
Max. operating current
40A
Mounting
M12 screw
Leads
M10 screws
Diameter
65mm
Height
117mm
Terminal pitch
28mm
Climate class
IEC 60068-1
ESR value
2.1mΩ
Manufacturer series
C44P
Part status
Not recommended for new designs
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Gross weight578.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C20AKGR5220AASK
2 in TME stock
Net price for quantities from 1 pcs - 96.03 EURGross price for quantities from 1 pcs - 96.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts