+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C20AZGR5220AASK

Capacitor: polypropylene; 1kVAC; Ø75x147mm; 22uF; ±10%; 35A; Ø: 75mm

Manufacturer: KEMET

Manufacturer part number:
C20AZGR5220AASK
TME Symbol:
C20AZGR5220AASK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
1kV AC, 2.3kV DC
Body dimensions
Ø75x147mm
Capacitance
22µF
Tolerance
±10%
Max. operating current
35A
Mounting
M12 screw
Leads
M10 screws
Diameter
75mm
Height
147mm
Terminal pitch
35mm
Climate class
IEC 60068-1
ESR value
2mΩ
Manufacturer series
C44P
Part status
Not recommended for new designs
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Gross weight819.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C20AZGR5220AASK
2 in TME stock
Net price for quantities from 1 pcs - 181.25 USDGross price for quantities from 1 pcs - 181.25 USD
Net price for quantities from 5 pcs - 155.11 USDGross price for quantities from 5 pcs - 155.11 USD
Net price for quantities from 9 pcs - 144.29 USDGross price for quantities from 9 pcs - 144.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts