+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000003

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female


Manufacturer: HARTING

Manufacturer part number:
C21320000000003
TME Symbol:
C21320000000003

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
PVC
Cable length
5m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight205.5 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000003
3 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 10 pcs - 22.03 USDGross price for quantities from 10 pcs - 22.03 USD
Net price for quantities from 50 pcs - 20.32 USDGross price for quantities from 50 pcs - 20.32 USD
Net price for quantities from 250 pcs - 18.65 USDGross price for quantities from 250 pcs - 18.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.