+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000026

Cable: for sensors/automation; PIN: 5; M12 male,M12 female; plug

Manufacturer: HARTING

Manufacturer part number:
C21320000000026
TME Symbol:
C21320000000026

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector
plug
Wire insulation material
PVC
Cable length
12m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight528.4 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000026
0 in TME stock
Net price for quantities from 1 pcs - 48.41 USDGross price for quantities from 1 pcs - 48.41 USD
Net price for quantities from 4 pcs - 41.50 USDGross price for quantities from 4 pcs - 41.50 USD
Net price for quantities from 8 pcs - 34.58 USDGross price for quantities from 8 pcs - 34.58 USD
No. of pieces (Multiplicity: 1)