+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000085

Cable: for sensors/automation; PIN: 5; plug; PUR; 1m


Manufacturer: HARTING

Manufacturer part number:
C21320000000085
TME Symbol:
C21320000000085

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector
plug
Wire insulation material
PUR
Cable length
1m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight53 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000085
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.06 USDGross price for quantities from 1 pcs - 20.06 USD
Net price for quantities from 4 pcs - 17.19 USDGross price for quantities from 4 pcs - 17.19 USD
Net price for quantities from 8 pcs - 14.33 USDGross price for quantities from 8 pcs - 14.33 USD