+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000094

Cable: for sensors/automation; M12; PIN: 5; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
C21320000000094
TME Symbol:
C21320000000094

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
6m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight274.38 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000094
1 in TME stock
Net price for quantities from 1 pcs - 30.54 USDGross price for quantities from 1 pcs - 30.54 USD
Net price for quantities from 4 pcs - 26.18 USDGross price for quantities from 4 pcs - 26.18 USD
Net price for quantities from 8 pcs - 21.82 USDGross price for quantities from 8 pcs - 21.82 USD
No. of pieces (Multiplicity: 1)