+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000098

Cable: for sensors/automation; PIN: 5; plug; PUR; 3m

Manufacturer: HARTING

Manufacturer part number:
C21320000000098
TME Symbol:
C21320000000098

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector
plug
Wire insulation material
PUR
Cable length
3m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight114.1 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000098
1 in TME stock
Net price for quantities from 1 pcs - 22.25 EURGross price for quantities from 1 pcs - 22.25 EUR
Net price for quantities from 4 pcs - 19.06 EURGross price for quantities from 4 pcs - 19.06 EUR
Net price for quantities from 8 pcs - 15.89 EURGross price for quantities from 8 pcs - 15.89 EUR
No. of pieces (Multiplicity: 1)