+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000099

Cable: for sensors/automation; PIN: 4; plug; PUR; 0.4m

Manufacturer: HARTING

Manufacturer part number:
C21320000000099
TME Symbol:
C21320000000099

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PUR
Cable length
0.4m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight32.9 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000099
2 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 17.14 USD
Net price for quantities from 4 pcs - 14.68 USDGross price for quantities from 4 pcs - 14.68 USD
Net price for quantities from 8 pcs - 12.24 USDGross price for quantities from 8 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)