+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C330C104KDR5TA

Capacitor: ceramic; MLCC,monolithic; 100nF; 1000V; X7R; ±10%; THT

Manufacturer: KEMET

Manufacturer part number:
C330C104KDR5TA
TME Symbol:
C330C104KDR5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
0.1µF
Operating voltage
1kV
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
-55...125°C
Gross weight0.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
*
C330C104KDR5TA
0 in TME stock
Net price for quantities from 250 pcs - 1.11 GBPGross price for quantities from 250 pcs - 1.11 GBP
No. of pieces (Multiplicity: 250)