+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10752

Torch: LED; IPX4; 30lm,150lm; DISCOVERY; Ø26x163mm


Manufacturer: GP

Manufacturer part number:
10752
TME Symbol:
C33BE-FB1

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
30lm/150lm
Manufacturer series
DISCOVERY
Body material
aluminium
Body dimensions
Ø26x163mm
Power supply
  • battery AA 1,5V x2
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight152.58 g
See other products in this category: Torches GP,
See other products from this series.:
*
10752
14 in TME stock
Net price for quantities from 1 set - 22.68 USDGross price for quantities from 1 set - 22.68 USD
Net price for quantities from 6 set - 20.16 USDGross price for quantities from 6 set - 20.16 USD
Net price for quantities from 12 set - 17.02 USDGross price for quantities from 12 set - 17.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set