+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D02065E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 650V; 2A; 39.5W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D02065E
TME Symbol:
C3D02065E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
650V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
1.8V
Power dissipation
39.5W
Manufacturer series
C3D
Gross weight0.315 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D02065E
246 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.74 EUR
Net price for quantities from 75 pcs - 0.58 EURGross price for quantities from 75 pcs - 0.58 EUR
Net price for quantities from 150 pcs - 0.50 EURGross price for quantities from 150 pcs - 0.50 EUR
Net price for quantities from 300 pcs - 0.48 EURGross price for quantities from 300 pcs - 0.48 EUR
Net price for quantities from 525 pcs - 0.48 EURGross price for quantities from 525 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs