+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D08065A

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220-2; 107W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D08065A
TME Symbol:
C3D08065A

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Power dissipation
107W
Manufacturer series
C3D
Gross weight1.91 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D08065A
4 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.45 EURGross price for quantities from 10 pcs - 2.45 EUR
Net price for quantities from 50 pcs - 2.28 EURGross price for quantities from 50 pcs - 2.28 EUR
Net price for quantities from 100 pcs - 2.20 EURGross price for quantities from 100 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs