+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D08065E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 650V; 8A; 120W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D08065E
TME Symbol:
C3D08065E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.8V
Power dissipation
120W
Manufacturer series
C3D
Gross weight0.31 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D08065E
0 in TME stock
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 5 pcs - 3.24 EURGross price for quantities from 5 pcs - 3.24 EUR
Net price for quantities from 25 pcs - 2.91 EURGross price for quantities from 25 pcs - 2.91 EUR
Net price for quantities from 75 pcs - 2.71 EURGross price for quantities from 75 pcs - 2.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs