+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D20060D

Diode: Schottky rectifying; SiC; THT; 600V; 10Ax2; TO247-3; 250W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D20060D
TME Symbol:
C3D20060D

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Power dissipation
250W
Manufacturer series
C3D
Gross weight6.13 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D20060D
7 in TME stock
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 7.30 EUR
Net price for quantities from 6 pcs - 5.70 EURGross price for quantities from 6 pcs - 5.70 EUR
Net price for quantities from 10 pcs - 5.27 EURGross price for quantities from 10 pcs - 5.27 EUR
Net price for quantities from 15 pcs - 4.97 EURGross price for quantities from 15 pcs - 4.97 EUR
Net price for quantities from 30 pcs - 4.52 EURGross price for quantities from 30 pcs - 4.52 EUR
Net price for quantities from 120 pcs - 3.89 EURGross price for quantities from 120 pcs - 3.89 EUR
Net price for quantities from 150 pcs - 3.83 EURGross price for quantities from 150 pcs - 3.83 EUR
Net price for quantities from 300 pcs - 3.70 EURGross price for quantities from 300 pcs - 3.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs