+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44PKGR6300AASJ

Capacitor: polypropylene; 440VAC; Ø85x247mm; 300uF; ±5%; 60A; 1kVDC

Manufacturer: KEMET

Manufacturer part number:
C44PKGR6300AASJ
TME Symbol:
C44PKGR6300AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
power factor correction
Operating voltage
440V AC, 1kV DC
Body dimensions
Ø85x247mm
Capacitance
300µF
Tolerance
±5%
Max. operating current
60A
Mounting
M12 screw
Leads
M10 screws
Diameter
85mm
Height
247mm
Terminal pitch
35mm
ESR value
1.9mΩ
Manufacturer series
C44P
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight1.605 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44PKGR6300AASJ
2 in TME stock
Net price for quantities from 1 pcs - 101.00 USDGross price for quantities from 1 pcs - 101.00 USD
Net price for quantities from 5 pcs - 89.23 USDGross price for quantities from 5 pcs - 89.23 USD
Net price for quantities from 9 pcs - 81.37 USDGross price for quantities from 9 pcs - 81.37 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 pcs