+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4D4-2EB

Cable: for sensors/automation; PIN: 4; 2m; Insulation: PVC


Manufacturer: AUTONICS

Manufacturer part number:
C4D4-2EB
TME Symbol:
C4D4-2EB

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
2m
Insulator material
PVC
Wire colour
black
Related items
LPD-14-C, LPD-14-C-W8, LPD-14-C-W12, LPD-14-IL2, LPD-14-IL2-W12, LPD-14-V, LPD-14-V-W8, LPD-14-V-W12, LPD-103-CM8, LPD-103-CM12, LPD-103-IL2-CM8, LPD-103-IL2-CM12
Cable/adapter structure
  • M8 female angled
  • M12 male straight
Gross weight72.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
*
C4D4-2EB
0 in TME stock
Net price for quantities from 1 pcs - 10.05 EURGross price for quantities from 1 pcs - 10.05 EUR
Net price for quantities from 5 pcs - 9.43 EURGross price for quantities from 5 pcs - 9.43 EUR
Net price for quantities from 10 pcs - 8.79 EURGross price for quantities from 10 pcs - 8.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.