+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6015-0010

Automation module: PLC programmable controller; IP20; 2GBRAM


Manufacturer: Beckhoff Automation

Manufacturer part number:
C6015-0010
TME Symbol:
C6015-0010

Specification

Manufacturer
Beckhoff Automation
Type of automation module
PLC programmable controller
Operating temperature
0...55°C
IP rating
IP20
Memory
2GB RAM
Clock frequency
1.46GHz
Processor
Intel® Atom™ E3815
Number of cores
1
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight400 g
Certificates
See other products in this category: PLC Drivers Beckhoff Automation,
*
C6015-0010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order