+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C80

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: 8kVDC; Iout: 125mA; THT


Manufacturer: XP POWER

Manufacturer part number:
C80
TME Symbol:
C80

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
8kV DC
Output current
0.125A
Mounting
THT
Manufacturer series
C
Body dimensions
63.5x31.75x15.243mm
Operating temperature
-10...60°C
Switching frequency
150kHz
Number of outputs
1
Dimensions
2.5"x1.25"
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
C80
0 in TME stock
Net price for quantities from 1 pcs - 462.40 EURGross price for quantities from 1 pcs - 462.40 EUR
Net price for quantities from 15 pcs - 425.41 EURGross price for quantities from 15 pcs - 425.41 EUR
Net price for quantities from 25 pcs - 403.83 EURGross price for quantities from 25 pcs - 403.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.