+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0020

Cable; Jack 3.5mm 3pin plug x2,Jack 3.5mm 4pin socket; 150mm


Manufacturer: LOGILINK

Manufacturer part number:
CA0020
TME Symbol:
CA0020

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.15m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 4pin socket
Gross weight14.95 g
Certificates
EAN code4052792028805
See other products in this category: Audio - Video Cables LOGILINK,
*
CA0020
30 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs