+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0101

Digital-to-analog converter; 5VDC; Connector colour: black

Manufacturer: LOGILINK

Manufacturer part number:
CA0101
TME Symbol:
CA0101

Specification

Manufacturer
LOGILINK
Type of connecting device
digital-to-analog converter
Connector colour
black
Frequency
32kHz, 44.1kHz, 48kHz, 96kHz
Supply voltage
  • 5V DC
Kind of input connector
  • RCA socket
  • Toslink socket
Kind of output connector
  • Jack 3.5mm socket
  • RCA socket x2
Gross weight185.1 g
Certificates
EAN code4052792044805
See other products in this category: Audio - Video Cables LOGILINK,
*
CA0101
2 in TME stock
Net price for quantities from 1 pcs - 28.95 USDGross price for quantities from 1 pcs - 28.95 USD
Net price for quantities from 3 pcs - 25.09 USDGross price for quantities from 3 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.