+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02N

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷-200VDC; Iout: 5mA; THT; CA


Manufacturer: XP POWER

Manufacturer part number:
CA02N
TME Symbol:
CA02N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...-200V DC
Output current
5mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
230kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight40 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA02N
0 in TME stock
Net price for quantities from 1 pcs - 326.32 EURGross price for quantities from 1 pcs - 326.32 EUR
Net price for quantities from 5 pcs - 290.06 EURGross price for quantities from 5 pcs - 290.06 EUR
Net price for quantities from 10 pcs - 257.43 EURGross price for quantities from 10 pcs - 257.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.