+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02P-5

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 200VDC; Iout: 5mA; THT; CA


Manufacturer: XP POWER

Manufacturer part number:
CA02P-5
TME Symbol:
CA02P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
200V DC
Output current
5mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x27.94x12.7mm
Operating temperature
-10...50°C
Switching frequency
250kHz
Number of outputs
1
Dimensions
1.7"x1.11"
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA02P-5
0 in TME stock
Net price for quantities from 1 pcs - 275.90 EURGross price for quantities from 1 pcs - 275.90 EUR
Net price for quantities from 5 pcs - 266.38 EURGross price for quantities from 5 pcs - 266.38 EUR
Net price for quantities from 15 pcs - 247.36 EURGross price for quantities from 15 pcs - 247.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.