+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1009

Cable; Toslink plug,both sides; 3m; Øcore: 2.4mm


Manufacturer: LOGILINK

Manufacturer part number:
CA1009
TME Symbol:
CA1009

Specification

Manufacturer
LOGILINK
Type of connection cable
optical
Cable length
3m
Kind of core
PMMA
Core diameter
2.4mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight18.04 g
Certificates
EAN code4052792006506
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1009
12 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 2.88 USDGross price for quantities from 3 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs