+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1039

Cable; RCA plug x2,both sides; 2.5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1039
TME Symbol:
CA1039

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
2.5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight69.76 g
Certificates
EAN code4052792008739
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1039
25 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs