+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1040

Cable; RCA plug x2,both sides; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1040
TME Symbol:
CA1040

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight122.6 g
Certificates
EAN code4052792008746
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1040
28 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 3 pcs - 1.69 EURGross price for quantities from 3 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.57 EURGross price for quantities from 5 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs