+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1047

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 200mm; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1047
TME Symbol:
CA1047

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - RCA
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight16.11 g
Certificates
EAN code4052792008814
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1047
35 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 3 pcs - 0.77 EURGross price for quantities from 3 pcs - 0.77 EUR
Net price for quantities from 5 pcs - 0.68 EURGross price for quantities from 5 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs