+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1052

Cable; Jack 3.5mm 3pin plug,both sides; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1052
TME Symbol:
CA1052

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight94.9 g
Certificates
EAN code4052792008869
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1052
18 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 3 pcs - 1.91 EURGross price for quantities from 3 pcs - 1.91 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs