+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1055

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1055
TME Symbol:
CA1055

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight93.3 g
Certificates
EAN code4052792008890
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1055
5 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.95 USDGross price for quantities from 3 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.