+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1056

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 10m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1056
TME Symbol:
CA1056

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight181.8 g
Certificates
EAN code4052792008906
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1056
6 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 2.89 EUR
Net price for quantities from 3 pcs - 2.57 EURGross price for quantities from 3 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 2.25 EURGross price for quantities from 5 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs