+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1088

Splitter; Jack 3,5mm socket x6; 0.2m; Connector colour: white


Manufacturer: LOGILINK

Manufacturer part number:
CA1088
TME Symbol:
CA1088

Specification

Manufacturer
LOGILINK
Type of transition
splitter
Cable/adapter structure
Jack 3,5mm socket x6
Cable length
0.2m
Connector colour
white
Gross weight33.6 g
Certificates
EAN code4052792014716
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1088
5 in TME stock
Net price for quantities from 1 pcs - 5.24 EURGross price for quantities from 1 pcs - 5.24 EUR
Net price for quantities from 3 pcs - 4.58 EURGross price for quantities from 3 pcs - 4.58 EUR
Net price for quantities from 5 pcs - 4.26 EURGross price for quantities from 5 pcs - 4.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.