+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1100

Splitter; Jack 3.5mm 3pin plug,Jack 3.5mm socket x2; 180mm


Manufacturer: LOGILINK

Manufacturer part number:
CA1100
TME Symbol:
CA1100

Specification

Manufacturer
LOGILINK
Type of transition
splitter
Cable length
0.18m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of package
box
Connector colour
dark blue, silver
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket x2
Gross weight27.14 g
Certificates
EAN code4052792034080
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1100
11 in TME stock
Net price for quantities from 1 pcs - 4.18 EURGross price for quantities from 1 pcs - 4.18 EUR
Net price for quantities from 3 pcs - 3.66 EURGross price for quantities from 3 pcs - 3.66 EUR
Net price for quantities from 5 pcs - 3.40 EURGross price for quantities from 5 pcs - 3.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.