+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11150

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
CA11150
TME Symbol:
CA11150

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight39.28 g
Certificates
EAN code4052792034486
See other products in this category: Audio - Video Cables LOGILINK,
*
CA11150
10 in TME stock
Net price for quantities from 1 pcs - 2.88 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 3 pcs - 2.52 EURGross price for quantities from 3 pcs - 2.52 EUR
Net price for quantities from 5 pcs - 2.34 EURGross price for quantities from 5 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.