+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11253_STRADA-C2

LED lens; rectangular; plexiglass PMMA; transparent; 92÷135°


Manufacturer: LEDIL

Manufacturer part number:
CA11253_STRADA-C2
TME Symbol:
CA11253

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
STRADA
Application - series/manufacturer
Double Dome (GM2BB), H35C0 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON A, LUXEON H50-2, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, XB-D, XP-E, XP-G, Z5
Viewing angle
92...135°
Mounting
adhesive tape
Height
5.9mm
Body dimensions
19.6x15.6mm
Gross weight0.66 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11253_STRADA-C2
284 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 120 pcs - 1.55 EURGross price for quantities from 120 pcs - 1.55 EUR
Net price for quantities from 240 pcs - 1.35 EURGross price for quantities from 240 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 240 pcs