+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1207

Cable; RCA plug,both sides; 5m; Plating: gold-plated; black; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CA1207
TME Symbol:
CA1207

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight369.18 g
Certificates
EAN code4052792052442
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1207
0 in TME stock
Net price for quantities from 1 pcs - 14.97 EURGross price for quantities from 1 pcs - 14.97 EUR
Net price for quantities from 3 pcs - 13.31 EURGross price for quantities from 3 pcs - 13.31 EUR
Net price for quantities from 5 pcs - 11.65 EURGross price for quantities from 5 pcs - 11.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.