+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1208

Cable; RCA plug,both sides; 7.5m; Plating: gold-plated; black

Manufacturer: LOGILINK

Manufacturer part number:
CA1208
TME Symbol:
CA1208

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
7.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight516.7 g
Certificates
EAN code4052792052459
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1208
40 in TME stock
Net price for quantities from 1 pcs - 21.58 USDGross price for quantities from 1 pcs - 21.58 USD
Net price for quantities from 3 pcs - 19.18 USDGross price for quantities from 3 pcs - 19.18 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.