+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA12P

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷1.25kVDC; Iout: 0.8mA; THT

Manufacturer: XP POWER

Manufacturer part number:
CA12P
TME Symbol:
CA12P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...1.25kV DC
Output current
0.8mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight47.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA12P
1 in TME stock
Net price for quantities from 1 pcs - 264.33 EURGross price for quantities from 1 pcs - 264.33 EUR
Net price for quantities from 5 pcs - 234.96 EURGross price for quantities from 5 pcs - 234.96 EUR
Net price for quantities from 10 pcs - 208.53 EURGross price for quantities from 10 pcs - 208.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts