+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14011

Filament: CoPE; 1.75mm; steely-grey; 190÷230°C; 1kg; Panchroma™

Manufacturer: POLYMAKER

Manufacturer part number:
CA14011
TME Symbol:
CA14011

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
steely-grey
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936700159
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14011
0 in TME stock
Net price for quantities from 1 rol - 14.41 EURGross price for quantities from 1 rol - 14.41 EUR
Net price for quantities from 5 rol - 13.89 EURGross price for quantities from 5 rol - 13.89 EUR
Net price for quantities from 10 rol - 13.38 EURGross price for quantities from 10 rol - 13.38 EUR
No. of rolls (Multiplicity: 1)
Hardly available product