+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA20P

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷2kVDC; Iout: 5mA; THT; CA


Manufacturer: XP POWER

Manufacturer part number:
CA20P
TME Symbol:
CA20P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...2kV DC
Output current
5mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight38.91 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA20P
2 in TME stock
Net price for quantities from 1 pcs - 390.76 USDGross price for quantities from 1 pcs - 390.76 USD
Net price for quantities from 25 pcs - 359.91 USDGross price for quantities from 25 pcs - 359.91 USD
Net price for quantities from 100 pcs - 339.36 USDGross price for quantities from 100 pcs - 339.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.