+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CARLO GAVAZZI | |
Type of sensor | capacitive | |
Range | 0...16mm | |
Output configuration | PNP / NO + NC | |
Max. operating current | 200mA | |
Kind of forehead | embedded | |
IP rating | IP67 | |
Switching frequency max | 50Hz | |
Connection | M12 male | |
Switch housing | M30 | |
Body material | PBT | |
Number of pins | 4 | |
Manufacturer series | CA30CAF | |
Sensors features | sensitivity adjustable | |
Indication | LED | |
Operating temperature | -30...85°C |