+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9MA 9005 BLACK

Knob; shaft knob; black; 10mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MA 9005 BLACK

Alternative designations: CA9 9005 NE BLACK

TME Symbol:
CA9MA5-B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
10mm
Application
for mounting potentiometers
Related items
CA9M
Gross weight0.19 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MA 9005 BLACK
1780 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 20 pcs - 0.07 EURGross price for quantities from 20 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs