+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GG/10

Cable; D-Sub 9pin socket,both sides; Len: 10m; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GG/10
TME Symbol:
CAB-09GG/10

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight400.4 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GG/10
106 in TME stock
Net price for quantities from 1 pcs - 7.18 GBPGross price for quantities from 1 pcs - 7.18 GBP
Net price for quantities from 5 pcs - 5.88 GBPGross price for quantities from 5 pcs - 5.88 GBP
Net price for quantities from 25 pcs - 5.23 GBPGross price for quantities from 25 pcs - 5.23 GBP
Net price for quantities from 50 pcs - 4.57 GBPGross price for quantities from 50 pcs - 4.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs