+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GW/10

Cable; D-Sub 9pin socket,D-Sub 9pin plug; Len: 10m; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GW/10
TME Symbol:
CAB-09GW/10

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight404.6 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GW/10
279 in TME stock
Net price for quantities from 1 pcs - 9.23 EURGross price for quantities from 1 pcs - 9.23 EUR
Net price for quantities from 5 pcs - 7.57 EURGross price for quantities from 5 pcs - 7.57 EUR
Net price for quantities from 25 pcs - 6.72 EURGross price for quantities from 25 pcs - 6.72 EUR
Net price for quantities from 50 pcs - 5.89 EURGross price for quantities from 50 pcs - 5.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs