+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GW/2-S

Cable; D-Sub 9pin socket,D-Sub 9pin plug; Len: 2m; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GW/2-S
TME Symbol:
CAB-09GW/2-S

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
connection 1:1, snapped-in
Cable external diameter
5mm
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight96.48 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GW/2-S
442 in TME stock
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 3.34 EUR
Net price for quantities from 5 pcs - 2.70 EURGross price for quantities from 5 pcs - 2.70 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 50 pcs - 2.11 EURGross price for quantities from 50 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 125 pcs